Connector SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Thru-Hole Gold Over Nickel

You may also like:
31-318-1001 31-318-1001
Amphenol

$35.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 2091559
  • Manufacturer: Amphenol
  • Manufacturer no.: 901-144-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $35.59
25+ $32.19
125+ $29.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector SMA Receptacle 0Hz to 18GHz 50 Ohm Solder Straight Thru-Hole Gold Over Nickel

Report a problem
Suggest a product
Specification Value
FamilySMA
GenderRCP
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold Over Nickel
Contact MaterialBeryllium Copper
Body MaterialStainless Steel
Operating Frequency0Hz to 18GHz
Termination MethodSolderable
Insulation MaterialTetrafluoroethylene Fluorocarbon
Terminate ToPCB
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingThrough Hole
Height9.53 mm


Report a problem
Suggest a product