Connector SMA Receptacle 0 to 18GHz 50 Ohm Solder Straight Thru-Hole Gold

You may also like:
132169 132169
S-311-G-R S-311-G-R
4804-R 4804-R
S-412-G-R S-412-G-R
CH-7818-N-R CH-7818-N-R
SMA-7813-R SMA-7813-R

$2.75 ea

245 ship on Jun. 17


  • Jameco Part no.: 145382
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: S-P215-10A-HI-R GGT
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
50+ $2.25

Request a Large Quantity Quote

SMA Female Connector

Features

  • Orientation: Straight
  • Impedance: 50Ω
  • Frequency: 0Hz to 18GHz
  • PCB Mount, vertical
  • 901-144-8RFX (Amphenol cross)


Report a problem
Suggest a product
Specification Value
GenderRCP
Impedance50 Ohm
Contact PlatingGold
Body OrientationStraight
TypeSMA
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 18GHz
Body PlatingGold
Termination MethodSolderable
FamilySMA
Body MaterialBrass
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToPCB
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingThrough Hole
Product Depth7mm
Product Height9.53mm
Product Length7mm
Product TypeConnector RF


Report a problem
Suggest a product