Wire Wrap Kynar Yellow 100 Feet 30AWG (100 Foot Rolls)

You may also like:
901-0 901-0
Jameco Valuepro
901-2 901-2
Jameco Valuepro
901-6 901-6
Jameco Valuepro
901-5 901-5
Jameco Valuepro
901-9 901-9
Jameco Valuepro
901-0-1K 901-0-1K
Jameco Valuepro

$12.69 ea

15 In Stock
More Available – 3 weeks


  • Jameco Part no.: 22700
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 901-4
  • HTS code: 8544190000
  • Electronics Parts Locator
# of units Price
1+ $12.69
5+ $11.69
10+ $10.69

Request a Large Quantity Quote

30 AWG Solid Silver Plated Copper Wire, Kynar™ Insulated

Applications

  • Wire Wrap
  • Backplanes
  • Great for prototypes
  • Capable of being wrapped by hand or machine.

Specifications

  • Color: Yellow
  • Silver plated copper (solid conductor)
  • Temperature: -40°C to +125°C
  • Passes UL VW-1 flame test
  • UL style 1423
  • Spool length: 100' reel.

Related Products

Wire Wrap Sockets

Wire Wrap Tools



Report a problem
Suggest a product
Specification Value
Wire Gauge (AWG)30
ColorYellow
Length100 ft.
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product