Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Wire Wrap Kynar Blue 1000 Feet 30AWG(1000 Foot Rolls)

You may also like:
901-0 901-0
901-2 901-2
901-6 901-6
901-5 901-5
901-9 901-9
901-4 901-4

$61.95 ea

4 ship on Aug. 12
More Available – 3 weeks


  • Jameco Part no.: 22551
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 901-6-1K
  • Electronics Parts Locator
# of units Price
1+ $61.95
5+ $56.95

Request a Large Quantity Quote

30 AWG Solid Silver Plated Copper Wire, Kynar™ Insulated

Applications

  • Wire Wrap
  • Backplanes
  • Great for prototypes
  • Capable of being wrapped by hand or machine.

Specifications

  • Color: Blue
  • Silver plated copper (solid conductor)
  • Temperature: -40°C to +125°C
  • Passes UL VW-1 flame test
  • UL style 1423
  • Spool length: 1000' reel. Also available in 100' spools.

Related Products

Wire Wrap Sockets

Wire Wrap Tools



Report a problem
Suggest a product
Specification Value
Gauge (AWG)30
ColorBlue
Length (feet)1000
Temperature Rating-40C to +125C


Report a problem
Suggest a product