Connector SMA PL 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold

You may also like:
908-22106 908-22106
Amphenol
1053634-1 1053634-1
TE Connectivity
414963-1 414963-1
TE Connectivity

$13.79 ea

Call 1-800-831-4242


  • Jameco Part no.: 2091575
  • Manufacturer: Amphenol
  • Manufacturer no.: 901-9916
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $13.79
25+ $12.39
50+ $11.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector SMA PL 0Hz to 18GHz 50 Ohm Solder Straight Cable Mount Gold

Report a problem
Suggest a product
Specification Value
GenderPlug
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBrass
Operating Frequency0Hz to 12.4GHz
Termination MethodCable-Crimp
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C


Report a problem
Suggest a product