This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
5+ | $25.49 |
25+ | $22.99 |
50+ | $21.39 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | SMB |
Gender | Plug |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Gold |
Body Material | Brass, Zinc |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Solder |
Diameter | 6.4 mm |
Insulation Material | Tetrafluoroethylene |
Terminates To | RG174/U Cable |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 165°C |
Mounting | Cable Mount |
Length | 25.9 mm |