Connector SMB Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Gold

Amphenol Rohs logo
903-413J-51A
You may also like:
5227161-9 5227161-9
TE Connectivity
5226990-6 5226990-6
TE Connectivity
5414363-3 5414363-3
TE Connectivity
228553-1 228553-1
TE Connectivity
5225395-7 5225395-7
TE Connectivity
1050525-1 1050525-1
TE Connectivity

$30.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 835921
  • Manufacturer: Amphenol
  • Manufacturer no.: 903-413J-51A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $30.19
25+ $27.39
125+ $25.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector SMB Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Characteristic Impedance (ohm)50
Body/Shell StyleRECEPTACLE
Connector StyleRIGHT ANGLE
Termination TypeSOLDER
Coupling TypeSNAP
Terminates ToBOARD
Product TypeSMB CONNECTOR
Additional FeatureSTANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, USABLE UPTO 10 GHZ
Manufacturer SeriesSMB
Panel MountYES
Insertion Loss (dB)0.6
Operating Frequency-Max (GHz)4
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Filter FeatureNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceYES
OptionGENERAL PURPOSE
VSWR1.5


Report a problem
Suggest a product