This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
744860">Substitute Products# of units | Price |
---|---|
5+ | $20.09 |
25+ | $18.09 |
50+ | $16.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | MMCX |
Gender | Plug |
Body Orientation | Right Angle |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Material | Liquid Crystal Polymer |
Operating Frequency | 0Hz to 6GHz |
Termination Method | Solderable |
Insulation Material | Polytetrafluoroethylene |
Terminate To | Coaxial Cable |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |
Mounting | Cable Mount |
Height | 10.97 mm |
Length | 7.01 mm |