This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.45 |
10+ | $0.39 |
100+ | $0.35 |
500+ | $0.32 |
1000+ | $0.28 |
Specification | Value |
---|---|
Switch Type | DIP |
Number of Positions | 10 |
Actuator Type | Slide Flush (Low-Profile) |
Mounting | Through Hole |
Contact Form | SPST |