# of units | Price |
---|---|
35+ | $1.45 |
175+ | $1.25 |
875+ | $1.11 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Switch Type | DIP |
Number of Positions | 6 |
Actuator Type | Slide Flush |
Mounting | Surface Mount |
Family | 90HB |
Voltage Rating | 24 VDC |
Current Rating | [email protected] |
Dielectric Strength | 500Vrms |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Minimum Insulation Resistance | 1000MOhm |
Seal Description | Tape |
Terminal Type | Gull Wing |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Packaging | Tube |
Pitch | 2.54 mm |
Total Pitch | 12.7 mm |
Depth | 10.03 mm |
Length | 17 mm |
Height | 4.83 mm |