This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
875190">Substitute Products# of units | Price |
---|---|
30+ | $1.89 |
150+ | $1.59 |
750+ | $1.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Switch Type | DIP |
Number of Positions | 8 |
Actuator Type | Slide Flush |
Mounting | Surface Mount |
Family | 90HB |
Voltage Rating | 30 VDC |
Current Rating | [email protected] |
Dielectric Strength | 500VAC/DC |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold/Nickel |
Minimum Insulation Resistance | 1000MOhm |
Seal Description | Tape |
Terminal Type | Gull Wing |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Packaging | Tube |
Pitch | 2.54 mm |
Total Pitch | 17.78 mm |
Depth | 10.03 mm |
Length | 22.1 mm |
Height | 4.19 mm |