BI Technologies 90PR1K(3006P-1-1K)

You may also like:
3006P-1-102 3006P-1-102
Jameco ValuePro
3006P-1-103LF/VP 3006P-1-103LF/VP
Jameco ValuePro
3006P-1-104VP 3006P-1-104VP
Jameco ValuePro
43P202 (3006P-1-202) 43P202 (3006P-1-202)
Spectrol/Vishay Corporation
3006P-1-203VP (43P203/961-20) 3006P-1-203VP (43P203/961-20)
Spectrol/Vishay Corporation
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
Murata
3006P-1-501(43P501/8035EK500 3006P-1-501(43P501/8035EK500
Jameco ValuePro
Clearance

$0.49 ea

10% discount applied in cart

2,374 In Stock


  • Jameco Part no.: 2195585
  • Manufacturer: BI Technologies
  • Manufacturer no.: 90PR1K(3006P-1-1K)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

1K Ohms 750mW 3/4" Rectangular Cermet Trimmer Potentiometer 15-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 1K Ohms
  • Power (Watts): 0.75W, 3/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 15
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.25" x 0.19" Face x 0.75"L (6.35mm x 4.83mm x 19.05mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohm)1000
Power Rating0.75 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.36 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height6.35 mm
Length19.05 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance1 KOhm


Report a problem
Suggest a product