Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt 0.5 Amp 6 Watt Unregulated Linear Wall Adapter

You may also like:
DCU120050E8601 DCU120050E8601
DV-1250 DV-1250
L4D-120050R L4D-120050R
DPD120050-P5 DPD120050-P5
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
Clearance

$3.49 ea

10% discount applied in cart

274 ship on Jul. 13


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.49
10+ $2.95
50+ $2.49
250+ $2.15

Request a Large Quantity Quote

12 Volt 0.5 Amp 6 Watt Unregulated Linear Wall Adapter

  • Output voltage: 12 VDC
  • Output current: 0.5A (500 mA)
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 2.5"H x 2.0"W x 1.6"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.5
    Maximum Output Power (W)6
    Input Voltage (VAC)120
    Input Frequency50Hz to 60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 2.5mm
    PolarityCenter Positive
    FamilyAD
    Agency ApprovalsUL, CUL


    Report a problem
    Suggest a product