0.025" Square Socket Jumper Test Lead 22 AWG PVC 12 Inch (10 Assorted Colors)

You may also like:
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$32.95 ea

10 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2311823
  • Manufacturer: EZ Hook
  • Manufacturer no.: 9110-12-S
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $32.95
10+ $30.95

Request a Large Quantity Quote

0.025" Square Socket Jumper Test Lead 22 AWG PVC 12" (10 Assorted Colors)

The 9110 test lead features 9205-HS Square Socket with Heat Shrink to 9205-HS Square Socket with Heat Shrink test connectors jumper. The diameter of the socket is 0.025 in (0.635 mm). These test leads utilize 22 AWG PVC wire in 10 assorted colors.

Specifications

  • Cable Type: Test Lead
  • Connector Type: 0.025" Square Socket (both ends)
  • Wire Gauge: 22 AWG
  • Insulation (wire): PVC (Polyvinyl Chloride)
  • Color: 10 assorted colors
  • Length: 1 foot (12")


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product