168 Position DIMM RAM Socket Through Hole Vertical with End Plastic Locator Pegs

You may also like:
SIMM30P SIMM30P
Jameco Valuepro
390322-1 390322-1
TE Connectivity
61757-41006 61757-41006
Berg Electronics
8-382486-0 8-382486-0
TE Connectivity
87783-0001 87783-0001
Molex
87783-0001 87783-0001
Molex
Clearance

$2.95 ea

744 In Stock


  • Jameco Part no.: 2328743
  • Manufacturer: Berg Electronics
  • Manufacturer no.: 91145-61006
  • HTS code: 8536694050
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

168 Position DIMM RAM Socket Through Hole Vertical with End Plastic Locator Pegs

Specifications

  • Connector Style: DIMM
  • Memory Type: RAM
  • 4 rows, 1.27mm pitch
  • Mounting Type: Through Hole, Vertical
  • Features: Board Guide, plastic locator pegs on both ends
  • Mounting Feature: Normal, Standard - Top
  • Contact Finish: Tin-Lead
  • Number of Positions: 168


Report a problem
Suggest a product
Specification Value
Product TypeDIMM Socket
Number of Contacts168
Terminal Pitch1.27 mm
Mounting StyleStraight
Number of Rows Loaded1
Additional FeatureBoard Guide, Both Ends
Mounting TypePCB
TerminationSolder
Mixed ContactsNo
Contact GenderFemale
DIN ConformanceNo
IEC ConformanceNo
MIL ConformanceNo
Filter FeatureNo


Report a problem
Suggest a product