Connector Hard Metric Male 133 Position 2mm Press Fit Straight Thru-Hole

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$9.89 ea

126 ship on Jul. 13


  • Jameco Part no.: 1834146
  • Manufacturer: Erni Electronics
  • Manufacturer no.: 914793
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
10+ $9.89
50+ $8.89
250+ $7.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Hard Metric Male 133 Position 2 mm Press Fit Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family914793
TypeHard Metric
Contact MaterialPhosphor Bronze
Contact PlatingGold
GenderM
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts133
Number of Rows7
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2 mm
Depth15.4 mm
Height13.45 mm
Length38 mm
Termination MethodPress Fit
Product TypeConnector Backplane


Report a problem
Suggest a product