Connector Terminal Block Fully Loaded 16 Position Screw RA

You may also like:
H2853-R H2853-R
Jameco Valuepro
H2851-R H2851-R
Jameco Valuepro
H2855-R H2855-R
Jameco Valuepro
G/S(GA9520)-R G/S(GA9520)-R
Jameco Valuepro
WCA-H2507 WCA-H2507
Jameco Valuepro
H2852-R H2852-R
Jameco Valuepro

$12.39 ea

41 ship on Dec. 9


  • Jameco Part no.: 1834171
  • Manufacturer: Erni Electronics
  • Manufacturer no.: 914840
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
5+ $12.39
25+ $11.09
50+ $9.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Connector Terminal Block Fully Loaded 16 Position Screw RA

Specifications

  • Gender: Plug
  • Body Orientation: Right Angle
  • Type: Terminal Block
  • Termination Method: Screw
  • Number of Contact Rows: 1
  • Number of Contacts: 16 positions
  • Product Length (mm): 75
  • Product Depth (mm): 5
  • Product Height (mm): 110
  • Housing Color: Black
  • Mounting Style: T DIN Rail


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product