Synchronous AC Geared Motor Counter-Clockwise 230 VAC 500 rpm 2.4W

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
Dagu HiTech Electronic
50TYZ-120V6RPM 50TYZ-120V6RPM
Jameco Reliapro
3481 3481
Pololu
3045 3045
Pololu
3042 3042
Pololu
3258 3258
Pololu
Clearance

$9.95 ea

11 In Stock


  • Jameco Part no.: 2323143
  • Manufacturer: RS Electronics
  • Manufacturer no.: 918-0739
  • HTS code: 8501103000
  • Electronics Parts Locator

Synchronous AC Geared Motor Counter-Clockwise 230 VAC 500 rpm 2.4W

Specifications

  • Series: MT6b
  • Rotation: Anti Clockwise
  • Supply Voltage: 230 V
  • Power Rating: 2.4 W
  • Frequency Rating: 50Hz
  • AC Motor Type: Synchronous
  • Output Speed: 500 rpm
  • Shaft Diameter: 2mm
  • Shaft Length: 8mm
  • Width: 48 mm (Dia.)
  • Maximum Output Torque: 2.5 Nm
  • Dimensions: 48 x 22 mm
  • Depth: 22mm
  • Bearing Type: Ball
Alternate Angle

Report a problem
Suggest a product
Specification Value
Voltage Rating230 VAC
Motor Speed @ Max. Efficiency (RPM)500
Current @ Max. Efficiency (mA)3
Torque @ Max. Efficiency (g-cm)25.49
Gear RatioN/A
Gear Case Size (Diameter x Length) (inch)N/A
Motor Size (Diameter x Length) (inch)1.9 x 0.72
Shaft Diameter0.07 in.
Shaft Length0.31 in.
Terminal TypeWires
Shaft StyleRound


Report a problem
Suggest a product