Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Assortment 1/2 Watt 5% 540 Pieces

You may also like:
00081832 00081832
ASST8-R ASST8-R
110990043 110990043
K/RES-E12 K/RES-E12
ASST30-R ASST30-R
803 803

$24.95 ea

18 ship on Oct. 22
72 ship on Nov. 6


  • Jameco Part no.: 107853
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9196200-R
  • HTS code: 8543909500
    • Electronics Parts Locator
# of units Price
1+ $24.95
5+ $22.49

Request a Large Quantity Quote

540 Piece 1/2-Watt 5% Carbon Film Resistor Kit Refill

Refill for Component Cabinet Kit: 107879

Includes 30 different values of resistors:
  • 10 of each: 10Ω, 47Ω, 150Ω, 270Ω, 330Ω, 390Ω, 470Ω, 680Ω, 1.5kΩ, 2kΩ, 2.2kΩ, 2.7kΩ, 3.3kΩ, 5.1kΩ, 5.6kΩ, 6.8kΩ, 15kΩ, 22kΩ, 27kΩ, 33kΩ, 47kΩ, 470kΩ, 1MΩ, 10MΩ

  • 50 of each: 100Ω, 220Ω, 1kΩ, 4.7kΩ, 10kΩ, 100kΩ,



    Report a problem
    Suggest a product
  • Specification Value
    Additional Feature10x24 Values and 50x6 Values (540)
    TypeCARBON FILM RESISTOR
    Body Dia.0.09
    Lead Length (inch)1
    Tolerance0.05
    Watts0.5


    Report a problem
    Suggest a product