# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.59 |
200+ | $4.95 |
Specification | Value |
---|---|
Resistance (Ohm) | 50000 |
Power Rating | 0.5 W |
Tolerance | 20% |
Number of Turns | 1 |
Shaft Length | 0.875 in., 22.23 mm |
Termination Style | PC Pins, Panel Mount |
Body Diameter | 0.625 in., 15.88 mm |
Ganging Number | 2 |
Resistive Element Material | Conductive Plastic |
Manufacturer Series | 91 |
Taper | Linear |
Product Type | Precision |
Actuator Type | Slotted Shaft |
Type | Rotary Metal |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 125°C |
Mounting | Panel |
Height | 17.45mm |
Temperature Coefficient | 1000 ppm/°C |
Shaft Diameter | 6.35mm |
Resistance | 50 KOhm |