# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.65 |
100+ | $0.59 |
250+ | $0.55 |
500+ | $0.44 |
Specification | Value |
---|---|
Manufacturer Series | 3352 |
Family | T |
Resistance (Ohm) | 10 |
Power Rating | 0.5 W |
Tolerance | 20% |
Product Type | Trimmer |
Number of Turns | 1 |
Actuator Type | Top Cross |
Termination Style | Pins |
Shaft Diameter | 3.81 mm |
Resistive Element Material | Cermet |
Technology | Open Frame |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Taper | Linear |
Height | 5.08 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Top |
Diameter | 9.53mm |
Resistance | 10 Ohm |