Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Thumbwheel Trimmer Potentiometer 1K Ohms 20% 500mW Top Adjust

You may also like:
3352W-1-502 3352W-1-502
3352H-1-202 3352H-1-202
3352W-1-204 3352W-1-204
3352W-1-205 3352W-1-205
3352P-1-252LF 3352P-1-252LF
3352W-1-501 3352W-1-501

$1.25 ea

8 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2312695
  • Manufacturer: SANKO Electric
  • Manufacturer no.: 91AR1KLF(3352T-1-102LF)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Thumbwheel Trimmer Potentiometer 1K Ohms 20% 500mW Top Adjust

Specifications

  • Series: 91 or 3352T
  • Resistance: 1 kOhms
  • Power (Watts): 0.5 W, 1/2 W, 500 mW
  • Tolerance: ±20%
  • Temperature Coefficient: ±100 ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Carbon
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Round - 0.375" Dia x 0.200" H (9.53 mm x 5.08 mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyT
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)20
Product TypeTrimmer Vertical
Number of Turns1
Actuator Type9.5mm Knurled Shaft
Termination StylePins
Shaft Diameter (mm)3.81
Resistive Element MaterialCermet
TechnologyOpen Frame
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Height (mm)5.08
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Diameter (mm)9.53


Report a problem
Suggest a product