1/2 Watt Open Frame Cermet Potentiometer 3/8 Inch 2K Ohm 20% Single Turn

You may also like:
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
BI Technologies
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
BI Technologies
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
BI Technologies
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
BI Technologies
3352W-1-203(91WR20K) 3352W-1-203(91WR20K)
BI Technologies
91AR25K (3352T-1-253) 91AR25K (3352T-1-253)
BI Technologies
Clearance

$1.49 ea

10% discount applied in cart

57 In Stock


  • Jameco Part no.: 2200612
  • Manufacturer: BI Technologies
  • Manufacturer no.: 91BR2K (3352P-1-202)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99

Request a Large Quantity Quote

2K Ohms 500mW 3/8" Round Cermet Trimmer Potentiometer 1-Turn Top Adjust PC Pin THM

Specifications

  • Resistance: 2K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±20%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Open-frame industrial
  • Size / Dimension: Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyP
Resistance (Ohm)2000
Power Rating0.5 W
Tolerance20%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Shaft Diameter3.81 mm
Resistive Element MaterialCermet
TechnologyOpen Frame
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Height6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Diameter9.53mm
Resistance2 KOhm


Report a problem
Suggest a product