1/2 Watt Round Cermet Potentiometer 3/8 Inch 250K Ohm 20% Single Turn

You may also like:
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
BI Technologies
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
BI Technologies
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
BI Technologies
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
BI Technologies
3352W-1-203(91WR20K) 3352W-1-203(91WR20K)
BI Technologies
91BR200 (3352P-1-201) 91BR200 (3352P-1-201)
Bourns
Clearance

$1.05 ea

10% discount applied in cart

61 In Stock


  • Jameco Part no.: 2195711
  • Manufacturer: BI Technologies
  • Manufacturer no.: 91ER250K (3352E-1-254)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.05
10+ $0.95
100+ $0.85
250+ $0.75
500+ $0.69

Request a Large Quantity Quote

250K Ohms 500mW 3/8" Round Cermet Trimmer Potentiometer 1-Turn Top Adjust PC Pin THM

Specifications

  • Resistance: 250K Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±20%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Open-frame industrial
  • Size / Dimension: Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyE
Resistance (Ohm)250000
Power Rating0.50 W
Tolerance20%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Shaft Diameter3.81 mm
Resistive Element MaterialCermet
TechnologyOpen Frame
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Height6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Diameter9.53mm
Resistance250 KOhm


Report a problem
Suggest a product