# of units | Price |
---|---|
1+ | $1.69 |
10+ | $1.49 |
100+ | $1.35 |
Specification | Value |
---|---|
Manufacturer Series | 3352 |
Family | W |
Resistance (Ohm) | 100000 |
Power Rating | 0.5 W |
Tolerance | 20% |
Product Type | Trimmer |
Number of Turns | 1 |
Actuator Type | Side Cross |
Termination Style | Pins |
Shaft Diameter | 3.81 mm |
Resistive Element Material | Cermet |
Technology | Open Frame |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Taper | Linear |
Width | 6.35 mm |
Height | 9.83 mm |
Length | 9.53 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Side |
Resistance | 100 KOhm |