1/2 Watt Round Cermet Potentiometer 3/8 Inch 1MEG Ohm 20% Single Turn

You may also like:
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
3352W-1-203(91WR20K) 3352W-1-203(91WR20K)
91AR25K (3352T-1-253) 91AR25K (3352T-1-253)
91BR200 (3352P-1-201) 91BR200 (3352P-1-201)
Price Reduced

$1.49 ea

897 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2195737
  • Manufacturer: BI Technologies
  • Manufacturer no.: 91WR1MEG (3352W-1-105)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.89

Request a Large Quantity Quote

1 Meg Ohms 500mW 3/8" Round Cermet Trimmer Potentiometer 1-Turn Side Adjust PC Pin THM

Specifications

  • Resistance: 1 Meg Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±20%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Open-frame industrial
  • Size / Dimension: Round - 0.350" Dia x 0.21" H (8.89mm x 5.33mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyW
Resistance (Ohm)1000000
Power Rating0.5 W
Tolerance20%
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Cross
Termination StylePins
Shaft Diameter3.81 mm
Resistive Element MaterialCermet
TechnologyOpen Frame
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance1 MOhm


Report a problem
Suggest a product