# of units | Price |
---|---|
1+ | $1.15 |
10+ | $0.99 |
100+ | $0.75 |
Specification | Value |
---|---|
Pins | 6 |
Contact Form | DPDT |
Switch Function | ON-ON |
Current Rating | 6A @ 125VAC, 3A @ 250VAC |
Actuator Type | Rocker |
Body Color | Red |
Color - Actuator/Cap | Black |
Termination Style | 0.187" Quick Connect |
Depth | 0.65 in. |
Illumination Type | None |
Mounting Style | Panel Mount, Flange |
IP Rating | none |
UL Flammability Code | 94V-0 |
Actuator Length | 0.351 in. |
Lead Spacing A (inch) | 0.360 |
Length | 0.75 in. |
Width | 0.75 in. |
Height | 1 in. |