Choke Axial Molded RF 0.15uH 1.1A 10%

You may also like:
B82144A2105J B82144A2105J
RLB9012-102KL RLB9012-102KL
B78108S1104J B78108S1104J
PE-53113 PE-53113
B82144-A2103-K B82144-A2103-K
B78108S1683J B78108S1683J

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 372293
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9230-00-VP
  • HTS code: 8504508000
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

1 ELEMENT, 0.15 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR


CHOKE,AXIAL,MOLDED RF,0.15uH, 10% INDUCTIVE TOL,1100 IDC

Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance (uH)0.15
Rated Current (mA)1100
Tolerance10%
Maximum DC Resistance100 mOhm
TechnologyWirewound
Core MaterialPhenolic
Maximum Self Resonant Frequency600 MHz(Min)
Minimum Quality Factor[email protected]
Family9230
Protection StyleMolded
Test Frequency25MHz
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Product Length6.35mm
Product Diameter2.41mm


Report a problem
Suggest a product