Choke Axial Molded RF 0.68uH 450mA 10%

You may also like:
VC0513-103K-UL VC0513-103K-UL
Jameco Valuepro
CEC-102J CEC-102J
Jameco Valuepro
CEC-101J CEC-101J
Jameco Valuepro
78F100K-VP 78F100K-VP
Jameco Valuepro
GSPCU1020-103K08 GSPCU1020-103K08
Jameco Valuepro
78F221J-VP 78F221J-VP
Jameco Valuepro

$0.59 ea

1,016 In Stock
More Available – 14 weeks


  • Jameco Part no.: 372349
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9230-16-VP
  • HTS code: 8504508000
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

1 ELEMENT, 0.68 uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR


CHOKE,AXIAL,MOLDED RF,0.68uH, 10% INDUCTIVE TOL,450 IDC

Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance0.68µH
Current Rating450 mA
Tolerance10%
Maximum DC Resistance600 mOhm
TechnologyWirewound
Core MaterialPhenolic
Maximum Self Resonant Frequency275 MHz(Min)
Minimum Quality Factor[email protected]
Family9230
Protection StyleMolded
Test Frequency25MHz
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Length6.35 mm
Body Diameter2.41 mm


Report a problem
Suggest a product