Choke Axial Molded RF 3.9uH 350mA 10%

You may also like:
LHL10NB822J LHL10NB822J
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
Price Reduced

$0.99 ea

1,290 ship on Jan. 22
More Available – 13 weeks


  • Jameco Part no.: 372373
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9230-34-VP
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

CHOKE,AXIAL,MOLDED RF,3.9uH, 10% INDUCTIVE TOL,350 IDC


CHOKE,AXIAL,MOLDED RF,3.9uH, 10% INDUCTIVE TOL,350 IDC

Report a problem
Suggest a product
Specification Value
Inductance (uH)3.9
Rated Current (mA)350
Maximum DC Resistance1 Ohm
Family9230
TechnologyWirewound
Core MaterialIron
Maximum Self Resonant Frequency82MHz(Min)
Minimum Quality Factor[email protected]
Protection StyleMolded
Test Frequency7.9MHz
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Lead StyleAxial
Product Length6.35mm
Product Diameter2.41mm


Report a problem
Suggest a product