# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.59 |
500+ | $0.49 |
Specification | Value |
---|---|
Lead Style | Axial |
Inductance | 33µH |
Current Rating | 187 mA |
Tolerance | 10% |
Maximum DC Resistance | 3.4 Ohm |
Technology | Wirewound |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 24 MHz(Min) |
Minimum Quality Factor | [email protected] |
Family | 9230 |
Protection Style | Molded |
Test Frequency | 2.5MHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Length | 6.35 mm |
Body Diameter | 2.41 mm |