Two Part Board Connector, Press Fit, 132 Contacts, Male, Straight

You may also like:
5788798-1 5788798-1
TE Connectivity
923340 923340
Erni Electronics
114436 114436
Erni Electronics
114352 114352
Erni Electronics

$15.49 ea

312 ship on Jul. 5


  • Jameco Part no.: 1835384
  • Manufacturer: Erni Electronics
  • Manufacturer no.: 923347
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $15.49
25+ $13.89
50+ $12.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Two Part Board Connector, Press Fit, 132 Contacts, Male, Straight

Specifications

  • Through Hole Mounting
  • Termination Style: Press Fit
  • Contact Plating: Gold
  • Contact Material: Phosphor Bronze
  • Housing Material: Polybutylene Tere

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product