20 Position 2 Row Connector Header 0.100" (2.54mm)

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
2211S-40G-.55 2211S-40G-.55
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X10SG-R 7000-1X10SG-R
7000-1X8SG-R 7000-1X8SG-R
Clearance

$0.59 ea

10% discount applied in cart

3,746 ship on Apr. 13


  • Jameco Part no.: 2286087
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 923820DT
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

20 Position 2 Row Connector Header 0.100" (2.54mm)

Features:

  • Number of Positions: 20
  • Pitch: 0.100" (2.54mm)
  • Right Angle, Through Hole


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts20
Board Mount Length0.095 in.
Contact Length0.23 in.
Body OrientationRight Angle
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product