# of units | Price |
---|---|
85+ | $0.60 |
425+ | $0.49 |
2125+ | $0.44 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Product Type | Open Top |
Current Rating | 3A |
Maximum Contact Resistance | 20 mOhm |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Color | Gray |
Pitch | 0.100 in., 2.54 mm |
Depth | 2.54 mm |
Length | 5.08 mm |