22 AWG PVC Insulated Stranded Tinned Copper Wire Black

You may also like:
820-0-1000 820-0-1000
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$67.49 ea

3 Weeks Lead Time


  • Jameco Part no.: 2169299
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9306-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $67.49
5+ $60.69

Request a Large Quantity Quote

22 AWG PVC Insulated Stranded Tinned Copper Wire, Black

Mil-W-16878/1 Type "B"

Product Construction

Conductor:
  • 22 AWG Annealed Stranded Tinned Copper Wire Conductor per ASTM B-33

    Insulation:
  • Mil-W-16878/1, Type "B" color coded PVC Insulation
  • Temperature -50°C to +105°C

    Voltage Rating:
  • Mil-W-16878/1, Type "B" 600 volts

    Applications:
  • Hook-Up wire
  • Pont to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment

    Packaging:
  • 1000 ft. spools

    Specifications

  • MIL Type: Type "B" MIL-W-16878/1
  • Gauge: 22 AWG
  • Strands: 19 x 34 Tin Copper Wire
  • Nominal Insulation Wall: 0.010 in.
  • Insulation Type: PVC
  • Nominal O.D.: 0.051 in.
  • Color: Black
  • Insulation Temperature: -50° to +105 °C
  • Voltage: 600 V
  • Agency Approvals: Mil-W-16878/1, RoHS Compliant (2002/95/EC)



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHook-up Wire
    Wire Gauge (AWG)22
    Number of Conductors1
    Conductor Strand19 x 34
    ColorBlack
    Length1000 ft.
    Insulation TypePVC
    Voltage Rating600 V
    PackageReel
    Additional FeatureMade in USA


    Report a problem
    Suggest a product