22 AWG Red Solid Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
811-2-100 811-2-100
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro
JMS9313-01DB JMS9313-01DB
Jameco Valuepro
Price Reduced

$9.95 ea

304 In Stock
More Available – 5 weeks


  • Jameco Part no.: 36856
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9313-2
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $9.95
5+ $8.95
10+ $7.95

Request a Large Quantity Quote

22 AWG Solid Hook-Up Wire, 100 ft.

Features

  • Color: Red
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)22
Number of Conductors1
Conductor StrandSolid
ColorRed
Length100 ft.
Insulation TypePVC, MIL-W-16878/1 Type "B"
Voltage Rating600 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product