Wire Hook-up Solid 22 AWG Violet 100 Feet

You may also like:
811-7-100 811-7-100
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$7.95 ea

14 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2154880
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9313-7-100
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $7.95
5+ $6.95
10+ $5.95

Request a Large Quantity Quote

Violet 22 AWG Solid Hook-Up Wire 100 feet

Features

  • Color: Violet
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)22
Number of Conductors1
Conductor StrandSolid
ColorViolet
Length100 ft.
Insulation TypePVC, MIL-W-16878/1 Type "B"
Voltage Rating600 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product