24-Pin 3 Row 0.1" Straight Male Pin Header

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
Clearance

$0.69 ea

10% discount applied in cart

11,722 In Stock


  • Jameco Part no.: 2076893
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 933824TS
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

24-Pin 3 Row 0.1" Straight Male Pin Header

Specifications

  • Three row, straight pin header
  • 0.1" pin spacing
  • 8 contacts per row
  • straight vertical square posts
  • 0.025" square posts
  • RoHS compliant
  • Gold tail


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows3
Number of Contacts24
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product