Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/4-24 UNS Hex Nut Mounting Hardware

You may also like:
N-14018-ROHS N-14018-ROHS
10-137B 10-137B
P-2439 P-2439
1456 1456
1-329631-2 1-329631-2
31-5652 31-5652
Price Reduced

$0.69 ea

1,677 ship on Feb. 17
720 ship on May. 1


  • Jameco Part no.: 2235170
  • Manufacturer: C&K
  • Manufacturer no.: 937C00000
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.55

Request a Large Quantity Quote

3/4-24 UNS Hex Nut Mounting Hardware

Specifications

  • Manufacturer: C & K Switches
  • Manufacture#: 937C00000
  • Thread: 3/4-24 UNS
  • 0.875" Hex (across flat) x 0.125" Thick
  • Material: Zinc Alloy

Compatible Products



Report a problem
Suggest a product
Specification Value
Thread Size3/4-24
Thickness (in.)0.125
Outer Diameter (in.)0.875
MaterialSteel


Report a problem
Suggest a product