Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Removable Dress Nut for Panel Mount Keylock Switch

You may also like:
N-14018-ROHS N-14018-ROHS
10-137B 10-137B
P-2439 P-2439
1456 1456
937C00000 937C00000
1-329631-2 1-329631-2
Slashed Prices - Limited Quantity

$0.99 ea

11 ship on Feb. 24


  • Jameco Part no.: 2273063
  • Manufacturer: C&K
  • Manufacturer no.: 937C00000B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Removable Dress Nut for Panel Mount Keylock Switch

The removable dress nut, or bezel, is for Y-Series keyed switchlocks with 3/4-24 shaft.

Specifications

  • For ¾-24 UNS
  • Outer Diameter: 1.08"
  • Inner Diameter: 0.76"
  • Overall Depth: 0.25"
  • Material Thickness: 0.098"


Report a problem
Suggest a product
Specification Value
Thread Size3/4-24 UNS
Thickness (in.)0.098
Outer Diameter (in.)1.08
MaterialBrass


Report a problem
Suggest a product