Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Berg Electronics 94977-41106

You may also like:
87783-0001 87783-0001
Molex
91145-61006 91145-61006
Berg Electronics
Clearance

$1.49 ea

334 In Stock


  • Jameco Part no.: 2328759
  • Manufacturer: Berg Electronics
  • Manufacturer no.: 94977-41106
  • HTS code: 8536694050
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99

Request a Large Quantity Quote

168 Position DIMM RAM Socket Through Hole Vertical with Two Plastic Locator Pegs

Specifications

  • Connector Style: DIMM
  • Memory Type: RAM
  • 4 rows, 1.27mm pitch
  • Mounting Type: Through Hole, Vertical
  • Features: Board Guide, plastic locator pegs at center and inner end
  • Mounting Feature: Normal, Standard - Top
  • Contact Finish: Tin-Lead
  • Number of Positions: 168


Report a problem
Suggest a product
Specification Value
Product TypeDIMM Socket
Number of Contacts168
Terminal Pitch1.27 mm
Mounting StyleStraight
Number of Rows Loaded1
Additional FeatureBoard Guide, 2 Pegs
Mounting TypePCB
TerminationSolder
Mixed ContactsNo
Contact GenderFemale
DIN ConformanceNo
IEC ConformanceNo
MIL ConformanceNo
Filter FeatureNo


Report a problem
Suggest a product