DIP Switch 10 Position 0.03 Amp @ 30 Volt Flush Screwdriver

You may also like:
206-4 206-4
Jameco Valuepro
206-8 206-8
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
78B08S 78B08S
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro

$3.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 697071
  • Manufacturer: Grayhill
  • Manufacturer no.: 94HAB10RAT
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
15+ $3.89
75+ $3.39
375+ $2.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole

Rotary DIP Switch

94H Series

Features:
  • Make and break rating: 30mA @ 30VDC for 10,000 cycles
  • Contact resistance: 50mΩ max.
  • Insulation resistance: 5000MΩ min.
  • Type: BCD 10-position
  • Carrying

    Report a problem
    Suggest a product
  • Specification Value
    Switch TypeDIP
    Number of Positions10
    Actuator TypeScrewdriver Flush
    MountingThrough Hole
    Family94H
    Voltage Rating30 VDC
    Current Rating[email protected]
    Dielectric Strength500Vrms
    Body OrientationRight Angle
    Contact MaterialCopper Alloy
    Contact PlatingGold/Nickel
    Minimum Insulation Resistance1000MOhm
    Terminal TypePC Pins
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    PackagingTube
    Pitch2.54 mm
    Total Pitch22.86 mm
    Length10.92 mm
    Height10.16 mm


    Report a problem
    Suggest a product