Bulbdial Clock Kit

You may also like:
ANGCLKV1 ANGCLKV1
WST188 WST188
KIT-555TUTORIAL KIT-555TUTORIAL
VM141 VM141
K8089 K8089
WST123 WST123

$89.95 ea

5 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2136569
  • Manufacturer: Evil Mad Science
  • Manufacturer no.: 956
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $89.95
5+ $80.95

Request a Large Quantity Quote

Bulbdial LED Clock Kit

RGB Bulbdial Clock Kit(Chronodot module in photo is sold separately)

The Bulbdial Clock kit is based on an original design concept from IronicSans.com. It works like an indoor sundial, but with three shadows of different length. You tell the time just like you do on a normal clock, by reading the positions of the hour, minute, and second hands. The Bulbdial clock is designed to be mounted in a handsome, laser-cut acrylic case that makes it suitable for desk or mantle use. The included case is Black acrylic for the back and Clear acrylic for the front.

Bulbdial kit configuration:

The Bulbdial clock kit comes complete with three custom circuit boards, 72 ultrabright LEDs, pre-programmed ATmega168 microcontroller with Arduino bootloader, tactile button switches, aluminum standoffs, 20 ppm quartz crystal, pre-selected clock face, gnomon spike, universal-input plug-in power supply, stainless mounting hardware, plus the resistors, capacitors and other little parts needed to build the Bulbdial clock.

Note: The Chronodot module shown in the photo is an optional accessory available separately.

LED Style

The kit comes with 12 red, 30 green, and 30 blue LEDs, marking hours, minutes, and seconds. The colors provide contrast and tend to mix in interesting ways.

Case Style

The Bulbdial clock is designed to be mounted in a handsome, laser-cut acrylic case that makes it suitable for desk or mantle use. This particular kit comes with the Black back/Clear front. Other cases are also available separately. Cases options include Tortoiseshell, Abalone Pearl, Black Granite, Black back/Smoke front.

ChronoDot

The Bulbdial clock kit has a socket on the circuit board to accept an optional Chronodot module as an upgrade. It provides your Bulbdial kit with (1) a higher accuracy quartz crystal oscillator, (2) a backup battery, and (3) extra geek cred for having a TCXO-based RTC. The included battery is estimated to last for 7 years. The Chronodot (V1) is available separately. (The Chronodot is a product of Macetech.)

USB-TTL Cable

The FTDI USB-TTL converter cable (not included) provides an optional interface between your computer and your Bulbdial clock. It can be used (1) to sync the Bulbdial's time to the time on your PC, (2) to reprogram the Bulbdial clock through the Arduino IDE, or (3) to make the Bulbdial clock into a USB powered Bulbdial clock.

Building it

The Bulbdial Clock is sold as a soldering kit. Basic electronic soldering skill is required, and you provide basic soldering tools: a soldering iron + solder and small wire clippers. You will also need internet access to read or download our detailed assembly guide. No additional knowledge of electronics is presumed or required. Easy "through-hole" construction and clear, photo-heavy instructions are provided. Assembly time: 1-3 hours, depending on your level of experience with soldering.

Open-source

The Bulbdial clock kit is open-source in both hardware and software, and is designed to be user friendly and hacker friendly. The on-board microcontroller is an ATmega168, running a program atop the Arduino bootloader. FTDI USB-TTL and AVR-ISP programming header locations are provided on the circuit board. The circuit board also features alternate mounting hole locations-- in case you're building a different case, and a location for a 5 V regulator.

Power supply

The Bulbdial clock kit includes a universal-input power supply that will work with worldwide voltages. The plug is a power-strip-friendly US type, so you may need an inexpensive "grocery store" plug adapter to fit the wall socket in your country.

We included a few extras of most small, easy to lose and/or break components. Assembly of the boards is pretty straightforward if you like to solder; it basically requires stuffing the components in the boards and soldering (a lot of) easy through-hole components. You should have prior experience soldering and basic soldering tools.

Lead Free

Bulbdial kit circuit boards, components, LEDs and power supplies are all RoHS compliant (lead free). If you're building one of our kits, you'll find that everything works well with either regular or lead-free solder-- whichever you care to use.

Video Demo

Watch the video below to see the clock in action.


Check out more fun and exciting electronic kits.

Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit


Report a problem
Suggest a product