Modular Jack 6P4C Side Entry RJ11 Standard Latch Panel Stops

You may also like:
PT-066 PT-066
Jameco ValuePro
555141-1 555141-1
TE Connectivity
0845-2RIT-E4 0845-2RIT-E4
Bel Fuse
JW0-0013NL JW0-0013NL
Pulse Electronics
S45-1500 S45-1500
Simply45
S45-1501 S45-1501
Simply45

$0.49 ea

640 In Stock


  • Jameco Part no.: 151766
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 9602-6141-M
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

6P4C RJ11 Modular Jack

Features:

  • 6 positions
  • 4 contacts
  • Side entry, center latch
  • Has panel stops
  • Size: 0.80"L x 0.52"W x 0.59"H
  • Panel-mountable


Report a problem
Suggest a product
Specification Value
StyleReceptacle
Contact Arrangement6P4C
Common NameRJ11
EntrySide
Panel StopsYes
Body OrientationRight Angle
MountingThrough Hole
Housing ColorBlack
ShieldedNo


Report a problem
Suggest a product