IC 9602 Dual Retriggerable Resettable Monostable Multivibrator DIP 16-pin

You may also like:
Clearance

$0.59 ea

10% discount applied in cart

1,113 In Stock


  • Jameco Part no.: 53786
  • Manufacturer: Major Brands
  • Manufacturer no.: 9602
  • HTS code: 8542218099
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

Dual Retrigger Resettable Monostable Multivibrator

2A Output, Model 9602/DM9602

Features

  • Reset and Retrigger: 0% to 100% Duty cycle
  • >50ns Output Width Range
  • Supply Voltage: 7V
  • Input Voltage: 5V
  • Supply Current: 39mA
  • Package: DIP-16
  • Complementary TTL Outputs

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16


    Report a problem
    Suggest a product