Modular Connector Female 4 Position 2.04mm Solder Right Angle THM

You may also like:
PT-066 PT-066
Jameco ValuePro
555141-1 555141-1
TE Connectivity
0845-2RIT-E4 0845-2RIT-E4
Bel Fuse
JW0-0013NL JW0-0013NL
Pulse Electronics
S45-1500 S45-1500
Simply45
S45-1501 S45-1501
Simply45

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 115128
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 9612-4414
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25

Request a Large Quantity Quote

4P4C Modular Jack

Features:

  • 4 positions
  • 4 contacts
  • Right-angle female orientation
  • Handset side entry, center latch
  • Contact: 0.46 diameter phosphor bronze gold-plated over nickel
  • Gold plating: 0.15µinch
  • Size: 0.51"L x 0.40"W x 0.57"H
  • Not panel-mountable
  • Body color: Black


Report a problem
Suggest a product
Specification Value
StyleReceptacle
Contact Arrangement4P4C
Common NameRJ14
EntrySide
Panel StopsNo
Body OrientationRight Angle
MountingThrough Hole
Housing ColorBlack


Report a problem
Suggest a product