3-Conductor AC Power Cord 0.75mm2 Gauge BS 1363 UK3 (Fused) Plug to C7 Plug H03VVH2-F Jacket 6.58 Feet Black

You may also like:
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072

$4.95 ea

10% discount applied in cart

25 ship on May. 14


  • Jameco Part no.: 2292031
  • Manufacturer: Quail Electronics
  • Manufacturer no.: 9657.079
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $3.95
100+ $3.49

Request a Large Quantity Quote

3-Conductor AC Power Cord 0.75 mm² BS 1363 UK3 (Fused) to IEC 60320 C7 H03VVH2-F Jacket 6.58 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: BS 1363 UK3 (Fused)
  • 2nd Connector: IEC 60320 C7
  • Cord Type: H03VVH2-F
  • International Wire Size: 0.75 mm2
  • Number of Conductors: 2
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 6.58
  • Certifications: BSI
  • Jacket Color: Black
  • Voltage Rating: 250V
  • Current Rating: 2.5A
  • Additional Feature: UK3 with dummy ground


Report a problem
Suggest a product
Specification Value
1st ConnectorBS 1363 UK3 (Fused)
2nd ConnectorIEC 60320 C7
AWG/Conductor0.75mm²/3
Cord TypeH03VVH2-F
Length6.58 ft.
CertificationsBSI
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating2.5 A
Cable TypeAC Power Cord
International Wire Size0.75 mm²
Number of Conductors2
Color CodesInternational
ShieldingUnshielded
Additional FeatureUK3 with dummy ground, Figure 8 plug


Report a problem
Suggest a product