# of units | Price |
---|---|
10+ | $0.10 |
100+ | $0.08 |
500+ | $0.07 |
1000+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Illumination Type | LED |
Color | Red |
Input Voltage | 2.7 VDC |
Hole Size | 0.310 in. |
Termination | 6" Leads |
Package | Dome |
Mounting | Panel Mount |
Bezel Style | Prominent Bezel |