Oreilly Media 978-0-596-15374-8

You may also like:
ISBN 0945053290 ISBN 0945053290
Master Publishing
9781449363338 9781449363338
Oreilly Media
9781449337247 9781449337247
Make:
9781593277253 9781593277253
No Starch Press
9781680454031 9781680454031
Make:
9781680454567 9781680454567
Make:

$22.45 ea

10% discount applied in cart

145 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2239277
  • Manufacturer: Oreilly Media
  • Manufacturer no.: 978-0-596-15374-8
  • HTS code: 4901990093
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $22.45
5+ $20.25
25+ $17.95
100+ $16.15
500+ $14.49

Request a Large Quantity Quote

Make: Electronics (2nd Edition) - Learning Through Discovery

Do you want to learn the fundamentals of electronics in a fun, hands-on way? With Make: Electronics 2nd Edition, you will start working on real projects as soon as you crack open the book. Explore all of the key components and essential principles through a series of fascinating experiments. You will build the circuits first, then learn the theory behind them!

Build working devices, from simple to complex
You'll start with the basics and then move on to more complicated projects. Go from switching circuits to integrated circuits, and from simple alarms to programmable microcontrollers. Step-by-step instructions and more than 500 full-color photographs and illustrations will help you use and understand electronics concepts and techniques.

You Will:

  • Discover by breaking things: experiment with components and learn from failure
  • Set up a tricked-out project space: make a work area at home, equipped with the tools and parts you'll need
  • Learn about key electronic components and their functions within a circuit
  • Create an intrusion alarm, holiday lights, wearable electronic jewelry, audio processors, a reflex tester, and a combination lock
  • Build an autonomous robot cart that can sense its environment and avoid obstacles
  • Get clear, easy-to-understand explanations of what you're doing and why

New in the 2nd Edition!

  • Totally new text throughout with many new projects and others revised and updated
  • Smaller, more affordable range of components
  • Now includes coverage of Arduino!

About the Author

Charles Platt's first electronics project was a telephone answering machine, which he build when he was 15. He became a science-fiction writer (author of The Silicon Man), taught classes in computer graphics, and was a senior writer at Wired, but he has retained his lifelong love for hobby electronics. He is currently a contributing editor to Make: magazine.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product