# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
Specification | Value |
---|---|
Pitch | 0.200" (5.08mm) |
Gender | Female |
Number of Positions | 11 |
Description | Plug |
Current Rating | 15 |
Voltage Rating | 300 |
Top Termination | Screw |
Body Orientation | Straight |
Mounting | Cable Mount |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | Male Header |
Wire Gauge (AWG) | 12-20 |
Housing Color | Black |
Depth | 13.2mm |
Height | 24.3mm |
Product Length | 54.8mm |
Figure | 22 |